
TYS6020220M-10 | |
|---|---|
DigiKey Part Number | 240-TYS6020220M-10TR-ND - Tape & Reel (TR) 240-TYS6020220M-10CT-ND - Cut Tape (CT) 240-TYS6020220M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6020220M-10 |
Description | FIXED IND 22UH 1A 204 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1 A 204mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,25600 € | 25,60 € |
| 1.000 | 0,21049 € | 210,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19475 € | 486,88 € |
| 5.000 | 0,18365 € | 918,25 € |
| 7.500 | 0,17746 € | 1.330,95 € |
| 12.500 | 0,16996 € | 2.124,50 € |
| 17.500 | 0,16521 € | 2.891,17 € |
| 25.000 | 0,16031 € | 4.007,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

