
TYS5040150M-10 | |
|---|---|
DigiKey Part Number | 240-2712-2-ND - Tape & Reel (TR) 240-2712-1-ND - Cut Tape (CT) 240-2712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5040150M-10 |
Description | FIXED IND 15UH 2A 86 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,24320 € | 24,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19317 € | 289,75 € |
| 3.000 | 0,18215 € | 546,45 € |
| 4.500 | 0,17600 € | 792,00 € |
| 7.500 | 0,16856 € | 1.264,20 € |
| 10.500 | 0,16384 € | 1.720,32 € |
| 15.000 | 0,15897 € | 2.384,55 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

