
TYS5020220M-10 | |
|---|---|
DigiKey Part Number | 240-2706-2-ND - Tape & Reel (TR) 240-2706-1-ND - Cut Tape (CT) 240-2706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5020220M-10 |
Description | FIXED IND 22UH 1.1A 226 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.1 A 226mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 226mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,24320 € | 24,32 € |
| 1.000 | 0,19996 € | 199,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18501 € | 462,53 € |
| 5.000 | 0,17447 € | 872,35 € |
| 7.500 | 0,16858 € | 1.264,35 € |
| 12.500 | 0,16146 € | 2.018,25 € |
| 17.500 | 0,15694 € | 2.746,45 € |
| 25.000 | 0,15229 € | 3.807,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

