
TYS40301R0N-10 | |
|---|---|
DigiKey Part Number | 240-2695-2-ND - Tape & Reel (TR) 240-2695-1-ND - Cut Tape (CT) 240-2695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS40301R0N-10 |
Description | FIXED IND 1UH 4.15A 18.2 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 4.15 A 18.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,24000 € | 24,00 € |
| 1.000 | 0,19735 € | 197,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18608 € | 372,16 € |
| 4.000 | 0,17547 € | 701,88 € |
| 6.000 | 0,16955 € | 1.017,30 € |
| 10.000 | 0,16239 € | 1.623,90 € |
| 14.000 | 0,15784 € | 2.209,76 € |
| 20.000 | 0,15316 € | 3.063,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

