
TYS4018330M-10 | |
|---|---|
DigiKey Part Number | 240-TYS4018330M-10TR-ND - Tape & Reel (TR) 240-TYS4018330M-10CT-ND - Cut Tape (CT) 240-TYS4018330M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4018330M-10 |
Description | FIXED IND 33UH 490MA 530 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 490 mA 530mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 530mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,20510 € | 20,51 € |
| 1.000 | 0,16865 € | 168,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15365 € | 460,95 € |
| 6.000 | 0,14489 € | 869,34 € |
| 9.000 | 0,14001 € | 1.260,09 € |
| 15.000 | 0,13409 € | 2.011,35 € |
| 21.000 | 0,13034 € | 2.737,14 € |
| 30.000 | 0,12648 € | 3.794,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

