2.2 µH Shielded Inductor 1.65 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS40182R2M-10

DigiKey Part Number
240-TYS40182R2M-10TR-ND - Tape & Reel (TR)
240-TYS40182R2M-10CT-ND - Cut Tape (CT)
240-TYS40182R2M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS40182R2M-10
Description
FIXED IND 2.2UH 1.65A 45 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.65 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,24900 €2,49 €
1000,20510 €20,51 €
1.0000,16865 €168,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15365 €460,95 €
6.0000,14489 €869,34 €
9.0000,14001 €1.260,09 €
15.0000,13409 €2.011,35 €
21.0000,13034 €2.737,14 €
30.0000,12648 €3.794,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €