
TYS4012101M-10 | |
|---|---|
DigiKey Part Number | 240-2657-2-ND - Tape & Reel (TR) 240-2657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYS4012101M-10 |
Description | FIXED IND 100UH 250MA 2.21 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 250 mA 2.21Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS4012101M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.21Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23070 € | 23,07 € |
| 1.000 | 0,18976 € | 189,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,16705 € | 751,73 € |
| 9.000 | 0,15754 € | 1.417,86 € |
| 13.500 | 0,15223 € | 2.055,11 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

