
TYS30156R8M-10 | |
|---|---|
DigiKey Part Number | 240-TYS30156R8M-10TR-ND - Tape & Reel (TR) 240-TYS30156R8M-10CT-ND - Cut Tape (CT) 240-TYS30156R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS30156R8M-10 |
Description | FIXED IND 6.8UH 850MA 200 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 850 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21570 € | 21,57 € |
| 1.000 | 0,17740 € | 177,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16727 € | 334,54 € |
| 4.000 | 0,15773 € | 630,92 € |
| 6.000 | 0,15240 € | 914,40 € |
| 10.000 | 0,14596 € | 1.459,60 € |
| 14.000 | 0,14187 € | 1.986,18 € |
| 20.000 | 0,13766 € | 2.753,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

