4.7 µH Shielded Inductor 1.09 A 125mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS30154R7M-10

DigiKey Part Number
240-TYS30154R7M-10TR-ND - Tape & Reel (TR)
240-TYS30154R7M-10CT-ND - Cut Tape (CT)
240-TYS30154R7M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS30154R7M-10
Description
FIXED IND 4.7UH 1.09A 125 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.09 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26300 €2,63 €
1000,21570 €21,57 €
1.0000,17740 €177,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16727 €334,54 €
4.0000,15773 €630,92 €
6.0000,15240 €914,40 €
10.0000,14596 €1.459,60 €
14.0000,14187 €1.986,18 €
20.0000,13766 €2.753,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €