
TYS3012101M-10 | |
|---|---|
DigiKey Part Number | 240-TYS3012101M-10TR-ND - Tape & Reel (TR) 240-TYS3012101M-10CT-ND - Cut Tape (CT) 240-TYS3012101M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS3012101M-10 |
Description | FIXED IND 100UH 250MA 3.718 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 250 mA 3.718Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.718Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21570 € | 21,57 € |
| 1.000 | 0,17740 € | 177,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16727 € | 334,54 € |
| 4.000 | 0,15773 € | 630,92 € |
| 6.000 | 0,15240 € | 914,40 € |
| 10.000 | 0,14596 € | 1.459,60 € |
| 14.000 | 0,14187 € | 1.986,18 € |
| 20.000 | 0,13766 € | 2.753,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

