
TYS252012L150M-10 | |
|---|---|
DigiKey Part Number | 240-2619-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS252012L150M-10 |
Description | FIXED IND 15UH 420MA 1.469 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 420 mA 1.469Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TYS252012L150M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.469Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,16296 € | 3.259,20 € |
| Unit Price without VAT: | 0,16296 € |
|---|---|
| Unit Price with VAT: | 0,19066 € |

