
TYA2016106R8M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2016106R8M-10TR-ND - Tape & Reel (TR) 240-TYA2016106R8M-10CT-ND - Cut Tape (CT) 240-TYA2016106R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA2016106R8M-10 |
Description | FIXED IND 6.8UH 700MA 620 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 700 mA 620mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16340 € | 16,34 € |
| 1.000 | 0,13438 € | 134,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12671 € | 253,42 € |
| 4.000 | 0,11947 € | 477,88 € |
| 6.000 | 0,11544 € | 692,64 € |
| 10.000 | 0,11055 € | 1.105,50 € |
| 14.000 | 0,10745 € | 1.504,30 € |
| 20.000 | 0,10426 € | 2.085,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

