
MI0603J601R-10 | |
|---|---|
DigiKey Part Number | 240-2371-2-ND - Tape & Reel (TR) 240-2371-1-ND - Cut Tape (CT) 240-2371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603J601R-10 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603J601R-10 Models |
Category | Current Rating (Max) 1A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04180 € | 4,18 € |
| 250 | 0,03600 € | 9,00 € |
| 500 | 0,03200 € | 16,00 € |
| 1.000 | 0,02832 € | 28,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02173 € | 86,92 € |
| 8.000 | 0,01878 € | 150,24 € |
| 12.000 | 0,01714 € | 205,68 € |
| 20.000 | 0,01710 € | 342,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |









