


MGV2520102R2M-10 | |
|---|---|
DigiKey Part Number | 240-MGV2520102R2M-10TR-ND - Tape & Reel (TR) 240-MGV2520102R2M-10CT-ND - Cut Tape (CT) 240-MGV2520102R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV2520102R2M-10 |
Description | FIXED IND 2.2UH 2.3A 119 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.3 A 119mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV2520102R2M-10 Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 119mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16590 € | 16,59 € |
| 1.000 | 0,13642 € | 136,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12428 € | 372,84 € |
| 6.000 | 0,11719 € | 703,14 € |
| 9.000 | 0,11324 € | 1.019,16 € |
| 15.000 | 0,10845 € | 1.626,75 € |
| 21.000 | 0,10541 € | 2.213,61 € |
| 30.000 | 0,10228 € | 3.068,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

