
MGAH10056R8M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH10056R8M-10TR-ND - Tape & Reel (TR) 240-MGAH10056R8M-10CT-ND - Cut Tape (CT) 240-MGAH10056R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10056R8M-10 |
Description | FIXED IND 6.8UH 8.5A 18.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8.5 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,66960 € | 66,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58418 € | 292,09 € |
| 1.000 | 0,55086 € | 550,86 € |
| 1.500 | 0,53227 € | 798,41 € |
| 2.500 | 0,50978 € | 1.274,45 € |
| 3.500 | 0,49549 € | 1.734,21 € |
| 5.000 | 0,48080 € | 2.404,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

