
MGAH1004R22M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH1004R22M-10TR-ND - Tape & Reel (TR) 240-MGAH1004R22M-10CT-ND - Cut Tape (CT) 240-MGAH1004R22M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH1004R22M-10 |
Description | FIXED IND 220NH 32A 1 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 32 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71700 € | 7,17 € |
| 100 | 0,58960 € | 58,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51428 € | 257,14 € |
| 1.000 | 0,48494 € | 484,94 € |
| 1.500 | 0,46857 € | 702,86 € |
| 2.500 | 0,44876 € | 1.121,90 € |
| 3.500 | 0,43618 € | 1.526,63 € |
| 5.000 | 0,42323 € | 2.116,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

