
MGAH10043R3M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH10043R3M-10TR-ND - Tape & Reel (TR) 240-MGAH10043R3M-10CT-ND - Cut Tape (CT) 240-MGAH10043R3M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10043R3M-10 |
Description | FIXED IND 3.3UH 10A 11.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,58230 € | 58,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50788 € | 253,94 € |
| 1.000 | 0,47891 € | 478,91 € |
| 1.500 | 0,46275 € | 694,12 € |
| 2.500 | 0,44318 € | 1.107,95 € |
| 3.500 | 0,43075 € | 1.507,62 € |
| 5.000 | 0,41797 € | 2.089,85 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

