1.5 µH Shielded Molded Inductor 9 A 12.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGAH06031R5M-10

DigiKey Part Number
240-MGAH06031R5M-10TR-ND - Tape & Reel (TR)
240-MGAH06031R5M-10CT-ND - Cut Tape (CT)
240-MGAH06031R5M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGAH06031R5M-10
Description
FIXED IND 1.5UH 9A 12.1 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 9 A 12.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
12.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34600 €3,46 €
1000,28460 €28,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23402 €234,02 €
2.0000,22066 €441,32 €
3.0000,21321 €639,63 €
5.0000,20419 €1.020,95 €
7.0000,19846 €1.389,22 €
10.0000,19257 €1.925,70 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €