
MGAH06031R5M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH06031R5M-10TR-ND - Tape & Reel (TR) 240-MGAH06031R5M-10CT-ND - Cut Tape (CT) 240-MGAH06031R5M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH06031R5M-10 |
Description | FIXED IND 1.5UH 9A 12.1 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 12.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,28460 € | 28,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23402 € | 234,02 € |
| 2.000 | 0,22066 € | 441,32 € |
| 3.000 | 0,21321 € | 639,63 € |
| 5.000 | 0,20419 € | 1.020,95 € |
| 7.000 | 0,19846 € | 1.389,22 € |
| 10.000 | 0,19257 € | 1.925,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

