
MAF06032R2M-1A | |
|---|---|
DigiKey Part Number | 240-MAF06032R2M-1ATR-ND - Tape & Reel (TR) 240-MAF06032R2M-1ACT-ND - Cut Tape (CT) 240-MAF06032R2M-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF06032R2M-1A |
Description | FIXED IND 2.2UH 10.5A 14 MOHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10.5 A 14mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04900 € | 10,49 € |
| 100 | 0,86270 € | 86,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70973 € | 709,73 € |
| 2.000 | 0,66935 € | 1.338,70 € |
| 3.000 | 0,64681 € | 1.940,43 € |
| 5.000 | 0,62595 € | 3.129,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

