


IWC1008J39NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC1008J39NR-3GTR-ND - Tape & Reel (TR) 240-IWC1008J39NR-3GCT-ND - Cut Tape (CT) 240-IWC1008J39NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC1008J39NR-3G |
Description | FIXED IND 39NH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 1 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.106" W (2.92mm x 2.70mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14099 € | 281,98 € |
| 4.000 | 0,13294 € | 531,76 € |
| 6.000 | 0,12845 € | 770,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,18180 € | 18,18 € |
| 1.000 | 0,14952 € | 149,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16520 € | 16,52 € |
| 250 | 0,14936 € | 37,34 € |
| 500 | 0,13838 € | 69,19 € |
| 1.000 | 0,12818 € | 128,18 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

