180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric)
1008 (2520 Metric)

IWC1008FR18R-3G

DigiKey Part Number
240-IWC1008FR18R-3GTR-ND - Tape & Reel (TR)
240-IWC1008FR18R-3GCT-ND - Cut Tape (CT)
240-IWC1008FR18R-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWC1008FR18R-3G
Description
FIXED IND 180NH 620MA 770 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
770mOhm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
750MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.106" W (2.92mm x 2.70mm)
Height - Seated (Max)
0.088" (2.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14099 €281,98 €
4.0000,13294 €531,76 €
6.0000,12845 €770,70 €
10.0000,12302 €1.230,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €