33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

IWC0805E33NR-3G

DigiKey Part Number
240-IWC0805E33NR-3GTR-ND - Tape & Reel (TR)
240-IWC0805E33NR-3GCT-ND - Cut Tape (CT)
240-IWC0805E33NR-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWC0805E33NR-3G
Description
FIXED IND 33NH 500MA 270 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
2.05GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.093" L x 0.068" W (2.35mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20300 €2,03 €
1000,16710 €16,71 €
1.0000,13737 €137,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12953 €259,06 €
4.0000,12213 €488,52 €
6.0000,11801 €708,06 €
10.0000,11302 €1.130,20 €
14.0000,10985 €1.537,90 €
20.0000,10659 €2.131,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €