
IWC0402D22NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402D22NR-3GTR-ND - Tape & Reel (TR) 240-IWC0402D22NR-3GCT-ND - Cut Tape (CT) 240-IWC0402D22NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402D22NR-3G |
Description | FIXED IND 22NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10518 € | 420,72 € |
| 8.000 | 0,09918 € | 793,44 € |
| 12.000 | 0,09583 € | 1.149,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,14390 € | 14,39 € |
| 1.000 | 0,11831 € | 118,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,13180 € | 13,18 € |
| 250 | 0,11912 € | 29,78 € |
| 500 | 0,11034 € | 55,17 € |
| 1.000 | 0,10222 € | 102,22 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

