
IWC0402B39NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402B39NR-3GTR-ND - Tape & Reel (TR) 240-IWC0402B39NR-3GCT-ND - Cut Tape (CT) 240-IWC0402B39NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402B39NR-3G |
Description | FIXED IND 39NH 200MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 200 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10387 € | 415,48 € |
| 8.000 | 0,09795 € | 783,60 € |
| 12.000 | 0,09464 € | 1.135,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14210 € | 14,21 € |
| 1.000 | 0,11684 € | 116,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13010 € | 13,01 € |
| 250 | 0,11764 € | 29,41 € |
| 500 | 0,10898 € | 54,49 € |
| 1.000 | 0,10095 € | 100,95 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

