
CPI0603JR47R-10 | |
|---|---|
DigiKey Part Number | 240-CPI0603JR47R-10TR-ND - Tape & Reel (TR) 240-CPI0603JR47R-10CT-ND - Cut Tape (CT) 240-CPI0603JR47R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0603JR47R-10 |
Description | FIXED IND 470NH 1.2A 140 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 1.2 A 140mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11290 € | 451,60 € |
| 8.000 | 0,10646 € | 851,68 € |
| 12.000 | 0,10287 € | 1.234,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16060 € | 16,06 € |
| 1.000 | 0,13207 € | 132,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13980 € | 13,98 € |
| 250 | 0,12636 € | 31,59 € |
| 500 | 0,11708 € | 58,54 € |
| 1.000 | 0,10844 € | 108,44 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

