
CPI0603J1R0R-10 | |
|---|---|
DigiKey Part Number | 240-CPI0603J1R0R-10TR-ND - Tape & Reel (TR) 240-CPI0603J1R0R-10CT-ND - Cut Tape (CT) 240-CPI0603J1R0R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0603J1R0R-10 |
Description | FIXED IND 1UH 1A 250 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 1 A 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11149 € | 445,96 € |
| 8.000 | 0,10514 € | 841,12 € |
| 12.000 | 0,10159 € | 1.219,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,15250 € | 15,25 € |
| 1.000 | 0,12540 € | 125,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13800 € | 13,80 € |
| 250 | 0,12480 € | 31,20 € |
| 500 | 0,11562 € | 57,81 € |
| 1.000 | 0,10710 € | 107,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

