
CPI0603G2R2R-10 | |
|---|---|
DigiKey Part Number | 240-CPI0603G2R2R-10TR-ND - Tape & Reel (TR) 240-CPI0603G2R2R-10CT-ND - Cut Tape (CT) 240-CPI0603G2R2R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0603G2R2R-10 |
Description | FIXED IND 2.2UH 750MA 380 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 750 mA 380mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,15860 € | 15,86 € |
| 1.000 | 0,13043 € | 130,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11595 € | 463,80 € |
| 8.000 | 0,10934 € | 874,72 € |
| 12.000 | 0,10566 € | 1.267,92 € |
| 20.000 | 0,10119 € | 2.023,80 € |
| 28.000 | 0,09836 € | 2.754,08 € |
| 40.000 | 0,09544 € | 3.817,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

