
CPI0603A8R2R-10 | |
|---|---|
DigiKey Part Number | 240-CPI0603A8R2R-10TR-ND - Tape & Reel (TR) 240-CPI0603A8R2R-10CT-ND - Cut Tape (CT) 240-CPI0603A8R2R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0603A8R2R-10 |
Description | FIXED IND 8.2UH 110MA 520 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Multilayer Inductor 110 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11290 € | 451,60 € |
| 8.000 | 0,10646 € | 851,68 € |
| 12.000 | 0,10287 € | 1.234,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,15440 € | 15,44 € |
| 1.000 | 0,12698 € | 126,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,14090 € | 14,09 € |
| 250 | 0,12736 € | 31,84 € |
| 500 | 0,11802 € | 59,01 € |
| 1.000 | 0,10934 € | 109,34 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

