
CMX1616Z162B-10 | |
|---|---|
DigiKey Part Number | 240-3054-ND |
Manufacturer | |
Manufacturer Product Number | CMX1616Z162B-10 |
Description | CMC 1.584MH 24A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.584 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 24A DCR 4.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1616Z162B-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.584 mH @ 100 kHz | |
Current Rating (Max) | 24A | |
DC Resistance (DCR) (Max) | 4.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" L x 1.614" W (42.00mm x 41.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 10 | 9,85800 € | 98,58 € |
| 25 | 9,12160 € | 228,04 € |
| 50 | 8,60160 € | 430,08 € |
| 240 | 7,53408 € | 1.808,18 € |
| 480 | 7,29154 € | 3.499,94 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,02830 € |


