Direct

28F0121-1SR | |
|---|---|
DigiKey Part Number | 240-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28F0121-1SR |
Description | FERRITE BEAD 96 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 96 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 96 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.51mm x 3.05mm) |


