Solid Free Hanging Ferrite Core 287Ohm @ 100MHz ID 0.286" Dia (7.26mm) OD 0.562" Dia (14.27mm) Length 1.125" (28.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0563-200

DigiKey Part Number
240-2304-ND
Manufacturer
Manufacturer Product Number
28B0563-200
Description
FERRITE CORE 287OHM SOLID 7.26MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 287Ohm @ 100MHz ID 0.286" Dia (7.26mm) OD 0.562" Dia (14.27mm) Length 1.125" (28.57mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0563-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
287Ohm @ 100MHz
Material
28
Inner Dimension
0.286" Dia (7.26mm)
Outer Dimension
0.562" Dia (14.27mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.373
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,75100 €7,51 €
250,64520 €16,13 €
500,57200 €28,60 €
1000,50420 €50,42 €
2500,42208 €105,52 €
8800,32940 €289,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,26360 €