
28B0500-300 | |
|---|---|
DigiKey Part Number | 240-2766-ND |
Manufacturer | |
Manufacturer Product Number | 28B0500-300 |
Description | FERRITE 200 OHM CLAMP 34.40MM X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 118Ohm @ 100MHz ID 0.312" Dia (7.92mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0500-300 Models |
Category | Impedance @ Frequency 118Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.312" Dia (7.92mm) |
Packaging Tray | Outer Dimension 0.500" Dia (12.70mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.500" (12.70mm) |
Design Solid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2643801902 | Fair-Rite Products Corp. | 147 | 1934-1287-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,28960 € | 7,24 € |
| 50 | 0,25820 € | 12,91 € |
| 100 | 0,22910 € | 22,91 € |
| 250 | 0,19412 € | 48,53 € |
| 500 | 0,16982 € | 84,91 € |
| 1.680 | 0,13130 € | 220,58 € |
| 5.040 | 0,12806 € | 645,42 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |






