
28B0471-000 | |
|---|---|
DigiKey Part Number | 240-2300-ND |
Manufacturer | |
Manufacturer Product Number | 28B0471-000 |
Description | FERRITE CORE 142 OHM SOLID 7MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 142Ohm @ 100MHz ID 0.276" Dia (7.00mm) OD 0.470" Dia (11.90mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 142Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.276" Dia (7.00mm) | |
Outer Dimension | 0.470" Dia (11.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |


