
XE-4747-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4747-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4747-001 |
Description | PT100 WIREWOUND CLASS A 25X2.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
RTD Material | - | |
Operating Temperature | -200°C ~ 650°C | |
Termination | PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,82000 € | 21,82 € |
| 5 | 19,95800 € | 99,79 € |
| 10 | 19,26500 € | 192,65 € |
| 25 | 18,43600 € | 460,90 € |
| 50 | 17,86940 € | 893,47 € |
| 100 | 17,34940 € | 1.734,94 € |
| 500 | 16,30110 € | 8.150,55 € |
| Unit Price without VAT: | 21,82000 € |
|---|---|
| Unit Price with VAT: | 25,52940 € |



