
XE-4433-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4433-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4433-001 |
Description | PT100 THINFILM CLASS A 10X2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 5 | 8,60800 € | 43,04 € |
| 10 | 8,27600 € | 82,76 € |
| 25 | 7,87840 € | 196,96 € |
| 50 | 7,60660 € | 380,33 € |
| 100 | 7,35760 € | 735,76 € |
| 500 | 6,85584 € | 3.427,92 € |
| 1.000 | 6,66880 € | 6.668,80 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,11500 € |


