Parametric Equivalent

USB228-MFZ-10F | |
|---|---|
DigiKey Part Number | 5073-USB228-MFZ-10F-ND |
Manufacturer | |
Manufacturer Product Number | USB228-MFZ-10F |
Description | USB 2.0 MM-F AM 801 AL/CD OLIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to USB A Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to USB A Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,52000 € | 759,52 € |
| Unit Price without VAT: | 759,52000 € |
|---|---|
| Unit Price with VAT: | 888,63840 € |


