
U3C00032 | |
|---|---|
DigiKey Part Number | 5073-U3C00032-ND |
Manufacturer | |
Manufacturer Product Number | U3C00032 |
Description | ADPT USB MODULE A-A F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - Micro B, Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB - Micro B, Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,41000 € | 18,41 € |
| 10 | 15,64800 € | 156,48 € |
| 25 | 14,66800 € | 366,70 € |
| 50 | 13,96800 € | 698,40 € |
| 100 | 13,30170 € | 1.330,17 € |
| 250 | 12,46964 € | 3.117,41 € |
| 500 | 11,87532 € | 5.937,66 € |
| Unit Price without VAT: | 18,41000 € |
|---|---|
| Unit Price with VAT: | 21,53970 € |


