TSPFTC6AS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


L-com
In Stock: 12
Unit Price: 14,09000 €
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSPFTC6AS

DigiKey Part Number
5073-TSPFTC6AS-ND
Manufacturer
Manufacturer Product Number
TSPFTC6AS
Description
RJ45 FIELD-TERM C6A SHLD PLUG
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Bayonet Coupling
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
2.110" (53.59mm)
Color
Clear
Wire Gauge
23-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
Polyamide (PA), Nylon
Shield Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes