
TSLG3-ODKIT-1M | |
|---|---|
DigiKey Part Number | 5073-TSLG3-ODKIT-1M-ND |
Manufacturer | |
Manufacturer Product Number | TSLG3-ODKIT-1M |
Description | STARLINK G3 OUTDOOR KIT, 2X M-F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,77000 € | 83,77 € |
| 10 | 71,20100 € | 712,01 € |
| 25 | 66,74760 € | 1.668,69 € |
| 50 | 63,56480 € | 3.178,24 € |
| 100 | 60,53530 € | 6.053,53 € |
| Unit Price without VAT: | 83,77000 € |
|---|---|
| Unit Price with VAT: | 98,01090 € |



