TRG504-C6B-10M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 80,47000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 155,04000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 150,93700 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 122,62800 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 95,54000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 96,12000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 49
Unit Price: 60,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 112,60500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 98,47667 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 135,26500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 92,69500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 136,13500 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,21708 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 79,03375 €
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG504-C6B-10M

DigiKey Part Number
5073-TRG504-C6B-10M-ND
Manufacturer
Manufacturer Product Number
TRG504-C6B-10M
Description
CAT5E M124D M/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,78000 €139,78 €
Manufacturers Standard Package
Unit Price without VAT:139,78000 €
Unit Price with VAT:163,54260 €