RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2403UR-NFBB

DigiKey Part Number
5073-HG2403UR-NFBB-ND
Manufacturer
Manufacturer Product Number
HG2403UR-NFBB
Description
ANTOMNI 2.4GHZ 3DBI BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
IP66
Mounting Type
Panel Mount
Height (Max)
2.700" (68.58mm)
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1101,83000 €101,83 €
1085,67200 €856,72 €
2581,63640 €2.040,91 €
10077,20180 €7.720,18 €
Manufacturers Standard Package
Unit Price without VAT:101,83000 €
Unit Price with VAT:119,14110 €