
TRD695SCR-BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BLK-5 |
Description | RJ45/RJ45 CAT 6 SHLD BLK 5F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,89000 € | 31,89 € |
| 10 | 27,10300 € | 271,03 € |
| 25 | 25,40680 € | 635,17 € |
| 50 | 24,19460 € | 1.209,73 € |
| 100 | 23,04080 € | 2.304,08 € |
| 250 | 21,60012 € | 5.400,03 € |
| Unit Price without VAT: | 31,89000 € |
|---|---|
| Unit Price with VAT: | 37,31130 € |


