Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695TAADSZ-GRY-50F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAADSZ-GRY-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAADSZ-GRY-50F |
Description | CAT6 TAA RJ45 SF/UTP 26STR LSZH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-GRY-50 | L-com | 1 | 5073-TRD695DSZ-GRY-50-ND | 92,66000 € | Parametric Equivalent |
| TRD695SCR-50 | L-com | 24 | 5073-TRD695SCR-50-ND | 113,06000 € | Parametric Equivalent |
| TRD695SFGRY-50F | L-com | 0 | 5073-TRD695SFGRY-50F-ND | 90,91000 € | Parametric Equivalent |
| TRD695TAAS-GRY-50F | L-com | 0 | 5073-TRD695TAAS-GRY-50F-ND | 54,23000 € | Parametric Equivalent |
| N125-050-GY | Eaton Tripp Lite | 1.620 | TL2075-ND | 41,54000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,40000 € | 87,40 € |
| Unit Price without VAT: | 87,40000 € |
|---|---|
| Unit Price with VAT: | 102,25800 € |







