TRD695RA6BL-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 531
Unit Price: 6,54000 €
Datasheet
Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA6BL-5

DigiKey Part Number
5073-TRD695RA6BL-5-ND
Manufacturer
Manufacturer Product Number
TRD695RA6BL-5
Description
C6 PVC UTP STR-LFT BLU 5F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Left, 90°
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N204-S05-BL-LAEaton Tripp Lite53195-N204-S05-BL-LA-ND6,54000 €Parametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,95000 €4,95 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,79150 €