Parametric Equivalent
Parametric Equivalent

TRD695RA6BL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA6BL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA6BL-15 |
Description | C6 PVC UTP STR-LFT BLU 15F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N204-015-BL-LA | Eaton Tripp Lite | 25 | 95-N204-015-BL-LA-ND | 13,54000 € | Parametric Equivalent |
| N204-S15-BL-LA | Eaton Tripp Lite | 11 | 95-N204-S15-BL-LA-ND | 12,34000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,13770 € |



