Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AZHF-BLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695AZHF-BLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AZHF-BLK-2 |
Description | RJ45 C6A SF/UTP 26STR ZHFR-PUR B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AUF-BLK-2F | L-com | 0 | 5073-TRD624AUF-BLK-2F-ND | 18,43000 € | Parametric Equivalent |
| TRD624HDBT-BLK-2F | L-com | 0 | 5073-TRD624HDBT-BLK-2F-ND | 51,47000 € | Parametric Equivalent |
| TRD626AHFO-TB-2F | L-com | 0 | 5073-TRD626AHFO-TB-2F-ND | 16,18000 € | Parametric Equivalent |
| TRD626ASR-BLK-2F | L-com | 4 | 5073-TRD626ASR-BLK-2F-ND | 25,15000 € | Parametric Equivalent |
| TRD626ASUF-BLK-2F | L-com | 0 | 5073-TRD626ASUF-BLK-2F-ND | 21,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 € | 64,25 € |
| Unit Price without VAT: | 64,25000 € |
|---|---|
| Unit Price with VAT: | 75,17250 € |















