Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD634-BLU-05F | |
|---|---|
DigiKey Part Number | 5073-TRD634-BLU-05F-ND |
Manufacturer | |
Manufacturer Product Number | TRD634-BLU-05F |
Description | CAT6 6 UTP 32STR SUPER SLIM CM P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,97000 € | 15,97 € |
| 10 | 13,57600 € | 135,76 € |
| 25 | 12,72640 € | 318,16 € |
| 50 | 12,11880 € | 605,94 € |
| 100 | 11,54060 € | 1.154,06 € |
| 250 | 10,81868 € | 2.704,67 € |
| 500 | 10,30292 € | 5.151,46 € |
| Unit Price without VAT: | 15,97000 € |
|---|---|
| Unit Price with VAT: | 18,68490 € |















