Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASUF-BLK-30F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASUF-BLK-30F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASUF-BLK-30F |
Description | C6A TANGLEFREE FLEXIBLE U/FTP 26 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AUF-BLK-30F | L-com | 0 | 5073-TRD624AUF-BLK-30F-ND | 42,72000 € | Parametric Equivalent |
| TRD695ABLK-30 | L-com | 3 | 5073-TRD695ABLK-30-ND | 72,34000 € | Parametric Equivalent |
| TRD695ASZBLK-30 | L-com | 0 | 5073-TRD695ASZBLK-30-ND | 103,95000 € | Parametric Equivalent |
| C6ASPAT30BK | StarTech.com | 11 | 5214-C6ASPAT30BK-ND | 53,59000 € | Parametric Equivalent |
| MP-6ARJ45SNNK-030 | Amphenol Cables on Demand | 266 | MP-6ARJ45SNNK-030-ND | 29,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,65000 € | 46,65 € |
| Unit Price without VAT: | 46,65000 € |
|---|---|
| Unit Price with VAT: | 54,58050 € |








