Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASUF-BLK-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASUF-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASUF-BLK-15F |
Description | C6A TANGLEFREE FLEXIBLE U/FTP 26 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD623APDS-BLK-15F | L-com | 0 | 5073-TRD623APDS-BLK-15F-ND | 70,56000 € | Parametric Equivalent |
| TRD624AHFO-BLK-15F | L-com | 0 | 5073-TRD624AHFO-BLK-15F-ND | 107,79000 € | Parametric Equivalent |
| TRD624AUF-BLK-15F | L-com | 0 | 5073-TRD624AUF-BLK-15F-ND | 29,75000 € | Parametric Equivalent |
| TRD624HDBT-BLK-15F | L-com | 0 | 5073-TRD624HDBT-BLK-15F-ND | 83,89000 € | Parametric Equivalent |
| TRD626AHFO-TB-15F | L-com | 0 | 5073-TRD626AHFO-TB-15F-ND | 26,81000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 32,97060 € |















